E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Cable Knife, VDE/1000V, 220 mm Overall, 50 mm Blade, ABS, TPR Handle

RS Stock No.: 829-6511Brand: RS PRO
brand-logo
View all in Cable Knives

Technical Document

Specifications

Brand

RS Pro

VDE/1000V Approved

Yes

Blade Length

50 mm

Overall Length

220 mm

Handle Material

ABS, TPR

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Cable Knife, VDE/1000V, 220 mm Overall, 50 mm Blade, ABS, TPR Handle

P.O.A.

RS PRO Cable Knife, VDE/1000V, 220 mm Overall, 50 mm Blade, ABS, TPR Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

VDE/1000V Approved

Yes

Blade Length

50 mm

Overall Length

220 mm

Handle Material

ABS, TPR

Country of Origin

Taiwan, Province Of China