Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Cable Mount Stainless Steel Float Switch, Float, 60.6mm Cable, NO, 250V ac Max, 200V dc Max

RS Stock No.: 273-1497Brand: RS PRO
brand-logo
View all in Float Switches

Technical Document

Specifications

Brand

RS Pro

For Use With

Liquid Level Sensor

Device Type

Float

Mounting Type

Cable Mount

Switch Output

NO

Body Material

Stainless Steel

Cable Length

60.6mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

110°C

Maximum ac Voltage

250V

Maximum dc Voltage

200V

Maximum Current

1A

Maximum Pressure

140psi

Gasket Material

Stainless Steel

Current Rating

1.5A

Interface

Cable

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

€ 101.23

€ 101.23 Each (ex VAT)

€ 120.46

€ 120.46 Each (inc. VAT)

RS PRO Cable Mount Stainless Steel Float Switch, Float, 60.6mm Cable, NO, 250V ac Max, 200V dc Max

€ 101.23

€ 101.23 Each (ex VAT)

€ 120.46

€ 120.46 Each (inc. VAT)

RS PRO Cable Mount Stainless Steel Float Switch, Float, 60.6mm Cable, NO, 250V ac Max, 200V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

For Use With

Liquid Level Sensor

Device Type

Float

Mounting Type

Cable Mount

Switch Output

NO

Body Material

Stainless Steel

Cable Length

60.6mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

110°C

Maximum ac Voltage

250V

Maximum dc Voltage

200V

Maximum Current

1A

Maximum Pressure

140psi

Gasket Material

Stainless Steel

Current Rating

1.5A

Interface

Cable

Standards Met

CE

Country of Origin

China