RS PRO Cable Mount XLR Connector, Female, 50 V, 3 Way, Silver Plating

Technical Document
Specifications
Brand
RS ProConnector Type
XLR
Number Of Contacts
3
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Colour
Black, Silver
Contact Plating
Silver
Termination Method
Solder
Current Rating
7.5A
Voltage Rating
50 V
Country of Origin
China
€ 8.35
€ 8.35 Each (ex VAT)
€ 9.94
€ 9.94 Each (inc. VAT)
1
€ 8.35
€ 8.35 Each (ex VAT)
€ 9.94
€ 9.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 8.35 |
10 - 49 | € 8.33 |
50 - 99 | € 8.09 |
100+ | € 7.65 |
Technical Document
Specifications
Brand
RS ProConnector Type
XLR
Number Of Contacts
3
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Colour
Black, Silver
Contact Plating
Silver
Termination Method
Solder
Current Rating
7.5A
Voltage Rating
50 V
Country of Origin
China