Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Cable Mount XLR Connector, Male, 3 Way

RS Stock No.: 457-960Brand: RS PRODistrelec Article No.: 30404269
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Black

Housing Material

Zinc Aluminium Alloy

Contact Material

Brass

Distrelec Product Id

30404269

Country of Origin

China

Stock information temporarily unavailable.

€ 4.23

€ 4.23 Each (ex VAT)

€ 5.03

€ 5.03 Each (inc. VAT)

RS PRO Cable Mount XLR Connector, Male, 3 Way

€ 4.23

€ 4.23 Each (ex VAT)

€ 5.03

€ 5.03 Each (inc. VAT)

RS PRO Cable Mount XLR Connector, Male, 3 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Black

Housing Material

Zinc Aluminium Alloy

Contact Material

Brass

Distrelec Product Id

30404269

Country of Origin

China