Technical Document
Specifications
Brand
RS ProLength
100mm
Width
2.5mm
Colour
Assorted
Material
Nylon 66
Type
Non-Releasable
Quantity
1000
UV Resistant
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
18 lb, 50lb
Series
CP-1000
Maximum Bundle Diameter
25mm
Distrelec Product Id
30395020
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Assorted Nylon Cable Tie Packs Canisters
RS PRO coloured cable ties are a type of fastener used for holding items together, most commonly electrical cables or wires. These cable ties are made from Nylon 66 (also known as nylon 6.6) and are a one-piece, self-locking fastener that functions like straps to keep cables tidy.
Each pack contains non-releasable cable ties, comprising of coloured and natural to enable colour coding of cables or components. Ideal for cable and wire management.
The design of a cable tie includes a head which provides the slot for the tape to be pulled through, to make a loop. The cable can be pulled through the slot until the preferred loop is achieved and then the excess cable can be cut off.
When threaded through the slot, the teeth of the cable form a lock which cant be pulled back through.
These coloured nylon cable tie packs should be an essential part of every toolkit. With the RS PRO wide range, there are a variety of sizes and colours to suit all your requirements.
This range includes the following packs:
233-118:
Size 100 mm x 2.5 mm
• 100 x Natural
• 100 x Black
• 100 x Red
• 100 x Yellow
• 100 x Blue
• 100 x Green
• 100 x Purple
• 100 x Grey
• 100 x Orange
• 100 x Neon Yellow
233-130:
100 mm x 2.5 mm
• 100 x Natural
• 100 x Red
• 100 x Yellow
• 100 x Blue
• 100 x Green
203 mm x 4.6 mm
• 300 x Natural
280 mm x 4.38 mm
• 50 x Natural
233-124:
100 mm x 2.5 mm
• 50 x Red
• 50 x Yellow
• 50 x Green
• 50 x Blue
• 100 x Natural
203 mm x 4.6 mm
• 300 x Natural
280 mm x 4.8 mm
• 50 x Natural
Features and Benefits:
Non-release ratchet lock action
Suitable for a multitude of uses including binding components or cable
Easy to thread
Manufactured from Nylon 66 material
Temp rating: -40°C to +85°C
Range of colours to enable colour coding of cable for easy identification
Typical applications:
Cable ties are used as a type of fastener, for holding items together, primarily electrical cable or wire. Cable ties are cheap, easy to use and strong and because of this they can be found in many different industries for various uses:
• Automotive industry
• Transportation
• Aerospace Industry
• Oil and Gas industry
• Cable management
• Home/DIY
FAQs
Can cable ties be reused?
Cable ties typically come in two varieties which are single-use and reusable. It is possible to undo a single-use cable tie without having to cut it open so it can be used again. When trying to undo a traditional cable tie, it can be quite simple. Just stick a pin or something small in the locking mechanism, press down and slide it out.
But bear in mind that single-use cable ties are designed for that purpose, so even though its possible to technically undo them and use them again, the plastic teeth can wear down the more theyre undone and re-tied. Also, manipulating the locking mechanism can damage it, meaning the tie develops a looser grip over time – so refrain from using old ones to tie anything that needs to be really secure.
What are the different types of cable tie?
There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:
• Standard
• Releasable
• Mounted head
• Push mount
• Self-adhesive
• Double-headed
• Stainless steel
• Reusable
€ 38.63
€ 38.63 1 Box of 1000 (ex VAT)
€ 45.97
€ 45.97 1 Box of 1000 (inc. VAT)
1
€ 38.63
€ 38.63 1 Box of 1000 (ex VAT)
€ 45.97
€ 45.97 1 Box of 1000 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
100mm
Width
2.5mm
Colour
Assorted
Material
Nylon 66
Type
Non-Releasable
Quantity
1000
UV Resistant
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
18 lb, 50lb
Series
CP-1000
Maximum Bundle Diameter
25mm
Distrelec Product Id
30395020
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Assorted Nylon Cable Tie Packs Canisters
RS PRO coloured cable ties are a type of fastener used for holding items together, most commonly electrical cables or wires. These cable ties are made from Nylon 66 (also known as nylon 6.6) and are a one-piece, self-locking fastener that functions like straps to keep cables tidy.
Each pack contains non-releasable cable ties, comprising of coloured and natural to enable colour coding of cables or components. Ideal for cable and wire management.
The design of a cable tie includes a head which provides the slot for the tape to be pulled through, to make a loop. The cable can be pulled through the slot until the preferred loop is achieved and then the excess cable can be cut off.
When threaded through the slot, the teeth of the cable form a lock which cant be pulled back through.
These coloured nylon cable tie packs should be an essential part of every toolkit. With the RS PRO wide range, there are a variety of sizes and colours to suit all your requirements.
This range includes the following packs:
233-118:
Size 100 mm x 2.5 mm
• 100 x Natural
• 100 x Black
• 100 x Red
• 100 x Yellow
• 100 x Blue
• 100 x Green
• 100 x Purple
• 100 x Grey
• 100 x Orange
• 100 x Neon Yellow
233-130:
100 mm x 2.5 mm
• 100 x Natural
• 100 x Red
• 100 x Yellow
• 100 x Blue
• 100 x Green
203 mm x 4.6 mm
• 300 x Natural
280 mm x 4.38 mm
• 50 x Natural
233-124:
100 mm x 2.5 mm
• 50 x Red
• 50 x Yellow
• 50 x Green
• 50 x Blue
• 100 x Natural
203 mm x 4.6 mm
• 300 x Natural
280 mm x 4.8 mm
• 50 x Natural
Features and Benefits:
Non-release ratchet lock action
Suitable for a multitude of uses including binding components or cable
Easy to thread
Manufactured from Nylon 66 material
Temp rating: -40°C to +85°C
Range of colours to enable colour coding of cable for easy identification
Typical applications:
Cable ties are used as a type of fastener, for holding items together, primarily electrical cable or wire. Cable ties are cheap, easy to use and strong and because of this they can be found in many different industries for various uses:
• Automotive industry
• Transportation
• Aerospace Industry
• Oil and Gas industry
• Cable management
• Home/DIY
FAQs
Can cable ties be reused?
Cable ties typically come in two varieties which are single-use and reusable. It is possible to undo a single-use cable tie without having to cut it open so it can be used again. When trying to undo a traditional cable tie, it can be quite simple. Just stick a pin or something small in the locking mechanism, press down and slide it out.
But bear in mind that single-use cable ties are designed for that purpose, so even though its possible to technically undo them and use them again, the plastic teeth can wear down the more theyre undone and re-tied. Also, manipulating the locking mechanism can damage it, meaning the tie develops a looser grip over time – so refrain from using old ones to tie anything that needs to be really secure.
What are the different types of cable tie?
There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:
• Standard
• Releasable
• Mounted head
• Push mount
• Self-adhesive
• Double-headed
• Stainless steel
• Reusable