E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Cable Tie, 100mm x 2.5 mm, Natural Nylon, Pk-500

RS Stock No.: 269-1728Brand: RS PRO
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

RS Pro

Length

100mm

Width

2.5mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

500

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

78.4N

Maximum Bundle Diameter

22mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Black and Natural Nylon Non-Release Weather Resistant Cable Ties

RS PRO cable ties are a type of fastener used for holding items together, most commonly electrical cables or wires. These cable ties are made from Nylon 66 (also known as nylon 6.6) and are weather resistant so can be used in outdoor applications. These ties are a one-piece, self-locking fastener and function like straps to keep cables tidy. They are available in a range of sizes.
The design of a cable tie includes a head which provides the slot for the tape to be pulled through, to make a loop. The cable can be pulled through the slot until the preferred loop is achieved and then the excess cable can be cut off.
When threaded through the slot, the teeth of the cable form a lock which can’t be pulled back through.
These standard nylon cable ties should be an essential part of every toolkit. With the RS PRO wide range, there are a variety of lengths and widths to suit all your requirements.

Features and Benefits

  • Excellent UV resistance

  • Flame retardant: UL 94V-2 Flammability Standard

  • Suitable for a multitude of uses

  • Easy to thread and install

  • Ideal for use outdoors

Typical applications:

Cable ties are used as a type of fastener, for holding items together, primarily electrical cable or wire. Cable ties are cheap, easy to use and strong and because of this they can be found in many different industries for various uses:

  • Cable management

  • Home/DIY

  • Garden

FAQs
Can cable ties be reused?
Cable ties typically come in two varieties which are single-use and reusable. It is possible to undo a single-use cable tie without having to cut it open so it can be used again. When trying to undo a traditional cable tie, it can be quite simple. Just stick a pin or something small in the locking mechanism, press down and slide it out.

But bear in mind that single-use cable ties are designed for that purpose, so even though it’s possible to technically undo them and use them again, the plastic teeth can wear down the more they’re undone and re-tied. Also, manipulating the locking mechanism can damage it, meaning the tie develops a looser grip over time – so refrain from using old ones to tie anything that needs to be really secure.

What are the different types of cable tie?
There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:
• Standard
• Releasable
• Mounted head
• Push mount
• Self-adhesive
• Double-headed
• Stainless steel
• Reusable

Standards

UL 94V-2

Stock information temporarily unavailable.

€ 25.53

€ 25.53 1 Bag of 500 (ex VAT)

€ 30.38

€ 30.38 1 Bag of 500 (inc. VAT)

RS PRO Cable Tie, 100mm x 2.5 mm, Natural Nylon, Pk-500

€ 25.53

€ 25.53 1 Bag of 500 (ex VAT)

€ 30.38

€ 30.38 1 Bag of 500 (inc. VAT)

RS PRO Cable Tie, 100mm x 2.5 mm, Natural Nylon, Pk-500
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

100mm

Width

2.5mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

500

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

78.4N

Maximum Bundle Diameter

22mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Black and Natural Nylon Non-Release Weather Resistant Cable Ties

RS PRO cable ties are a type of fastener used for holding items together, most commonly electrical cables or wires. These cable ties are made from Nylon 66 (also known as nylon 6.6) and are weather resistant so can be used in outdoor applications. These ties are a one-piece, self-locking fastener and function like straps to keep cables tidy. They are available in a range of sizes.
The design of a cable tie includes a head which provides the slot for the tape to be pulled through, to make a loop. The cable can be pulled through the slot until the preferred loop is achieved and then the excess cable can be cut off.
When threaded through the slot, the teeth of the cable form a lock which can’t be pulled back through.
These standard nylon cable ties should be an essential part of every toolkit. With the RS PRO wide range, there are a variety of lengths and widths to suit all your requirements.

Features and Benefits

  • Excellent UV resistance

  • Flame retardant: UL 94V-2 Flammability Standard

  • Suitable for a multitude of uses

  • Easy to thread and install

  • Ideal for use outdoors

Typical applications:

Cable ties are used as a type of fastener, for holding items together, primarily electrical cable or wire. Cable ties are cheap, easy to use and strong and because of this they can be found in many different industries for various uses:

  • Cable management

  • Home/DIY

  • Garden

FAQs
Can cable ties be reused?
Cable ties typically come in two varieties which are single-use and reusable. It is possible to undo a single-use cable tie without having to cut it open so it can be used again. When trying to undo a traditional cable tie, it can be quite simple. Just stick a pin or something small in the locking mechanism, press down and slide it out.

But bear in mind that single-use cable ties are designed for that purpose, so even though it’s possible to technically undo them and use them again, the plastic teeth can wear down the more they’re undone and re-tied. Also, manipulating the locking mechanism can damage it, meaning the tie develops a looser grip over time – so refrain from using old ones to tie anything that needs to be really secure.

What are the different types of cable tie?
There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:
• Standard
• Releasable
• Mounted head
• Push mount
• Self-adhesive
• Double-headed
• Stainless steel
• Reusable

Standards

UL 94V-2