RS PRO Cable Tie Cable Markers, Natural, Pre-printed ""Blank"", for Cables

Technical Document
Specifications
Brand
RS ProAffixing Method
Cable Tie
Legend
Blank
Maximum Cable Diameter
4.8mm
Colour
Natural
Length
65mm
Width
19 mm
Material
Nylon 66
Marker Colours
White
For Use With
Cables
Standards Met
RoHS Compliant, UL
Country of Origin
Taiwan, Province Of China
€ 81.34
€ 81.34 1 Bag of 250 (ex VAT)
€ 96.79
€ 96.79 1 Bag of 250 (inc. VAT)
1
€ 81.34
€ 81.34 1 Bag of 250 (ex VAT)
€ 96.79
€ 96.79 1 Bag of 250 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | € 81.34 |
6 - 9 | € 78.62 |
10 - 19 | € 77.21 |
20+ | € 76.74 |
Technical Document
Specifications
Brand
RS ProAffixing Method
Cable Tie
Legend
Blank
Maximum Cable Diameter
4.8mm
Colour
Natural
Length
65mm
Width
19 mm
Material
Nylon 66
Marker Colours
White
For Use With
Cables
Standards Met
RoHS Compliant, UL
Country of Origin
Taiwan, Province Of China