Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Capacitive Switch Latching, Momentary,Illuminated, RGB, NPN, IP68

RS Stock No.: 175-8656Brand: RS PRO
brand-logo
View all in Capacitive Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Latching, Momentary

Switch Type

Capacitive

LED Colour

RGB

Illuminated

Yes

Maximum Input Voltage

24V dc

Output Type

NPN

Minimum Input Voltage

5V dc

IP Rating

IP68

Current Rating

1A

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 20) (ex VAT)

RS PRO Capacitive Switch Latching, Momentary,Illuminated, RGB, NPN, IP68

P.O.A.

Each (In a Tray of 20) (ex VAT)

RS PRO Capacitive Switch Latching, Momentary,Illuminated, RGB, NPN, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Latching, Momentary

Switch Type

Capacitive

LED Colour

RGB

Illuminated

Yes

Maximum Input Voltage

24V dc

Output Type

NPN

Minimum Input Voltage

5V dc

IP Rating

IP68

Current Rating

1A

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more