RS PRO Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, NPN NO+NC, 10 → 30 V dc

Technical Document
Specifications
Brand
RS ProThread Size
M30
Sensor Technology
Capacitive
Detection Range
15 mm
Body Style
Threaded Barrel
Output Function
NO+NC
Digital Switching Output Type
NPN
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
Length
74mm
IP Rating
IP67
Mounting Type
Non-Flush
Housing Material
Copper Alloy
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Switching Frequency
50Hz
Switching Current
15 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
50Hz
Short Circuit Overload Protection
Yes
Shielding
Unshielded
Country of Origin
China
€ 114.12
€ 114.12 Each (ex VAT)
€ 135.80
€ 135.80 Each (inc. VAT)
1
€ 114.12
€ 114.12 Each (ex VAT)
€ 135.80
€ 135.80 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M30
Sensor Technology
Capacitive
Detection Range
15 mm
Body Style
Threaded Barrel
Output Function
NO+NC
Digital Switching Output Type
NPN
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
Length
74mm
IP Rating
IP67
Mounting Type
Non-Flush
Housing Material
Copper Alloy
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Switching Frequency
50Hz
Switching Current
15 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
50Hz
Short Circuit Overload Protection
Yes
Shielding
Unshielded
Country of Origin
China