Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Capillary Thermostat, +110°C Max, SPDT, Automatic Reset, Panel Mount

RS Stock No.: 733-4735Brand: RS PRO
brand-logo
View all in Thermostatic Switches

Technical Document

Specifications

Brand

RS Pro

Minimum Temperature

+90°C

Maximum Temperature

+110°C

Thermostat Type

Capillary

Switch Configuration

SPDT

Contact Rating

16A

Contact Voltage Rating

250V ac

Mounting Type

Panel Mount

Reset Type

Automatic

Country of Origin

Italy

Product details

Adjustable Capillary & Safety Limit Thermostats

Capillary Thermostats which operate from a remote bulb linked with a 1m capillary, changeover contacts (SPDT) enable use with both heating and cooling loads. Supplied with chrome mounting bezel and knob.

Safety Limit Thermostat (stock no. 733-4735) with automatic reset and positive cut-off activated when capillary breaks (SPDT contact)
Suitable for domestic/commercial applications

You may be interested in
Stock information temporarily unavailable.

€ 58.34

€ 58.34 Each (ex VAT)

€ 69.42

€ 69.42 Each (inc. VAT)

RS PRO Capillary Thermostat, +110°C Max, SPDT, Automatic Reset, Panel Mount

€ 58.34

€ 58.34 Each (ex VAT)

€ 69.42

€ 69.42 Each (inc. VAT)

RS PRO Capillary Thermostat, +110°C Max, SPDT, Automatic Reset, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 58.34
5 - 9€ 57.48
10+€ 55.18
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Minimum Temperature

+90°C

Maximum Temperature

+110°C

Thermostat Type

Capillary

Switch Configuration

SPDT

Contact Rating

16A

Contact Voltage Rating

250V ac

Mounting Type

Panel Mount

Reset Type

Automatic

Country of Origin

Italy

Product details

Adjustable Capillary & Safety Limit Thermostats

Capillary Thermostats which operate from a remote bulb linked with a 1m capillary, changeover contacts (SPDT) enable use with both heating and cooling loads. Supplied with chrome mounting bezel and knob.

Safety Limit Thermostat (stock no. 733-4735) with automatic reset and positive cut-off activated when capillary breaks (SPDT contact)
Suitable for domestic/commercial applications

You may be interested in