E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Carbide Tipped 110 mm SDS Drill Bit, 5mm Diameter

RS Stock No.: 562-472Brand: RS PRO
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

RS Pro

Material

Carbide Tipped

Diameter

5mm

Overall Length

110 mm

Stock information temporarily unavailable.

P.O.A.

RS PRO Carbide Tipped 110 mm SDS Drill Bit, 5mm Diameter

P.O.A.

RS PRO Carbide Tipped 110 mm SDS Drill Bit, 5mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Carbide Tipped

Diameter

5mm

Overall Length

110 mm