RS PRO Carbide Tipped Masonry Drill Bit, 6mm Diameter, 150mm Overall

RS Stock No.: 215-079Brand: RS PRO
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

RS Pro

Material

Carbide Tipped

Drill Bit Type

Masonry Drill Bit

Diameter

6mm

Finish

Zinc Plated

Overall Length

150mm

Country of Origin

China

Product details

Rolled Forged

Rolled Flute; Copper Brazed Percussion Grade Carbide Tip
Straight Shank

Stock information temporarily unavailable.

€ 4.07

€ 4.07 Each (ex VAT)

€ 4.84

€ 4.84 Each (inc. VAT)

RS PRO Carbide Tipped Masonry Drill Bit, 6mm Diameter, 150mm Overall

€ 4.07

€ 4.07 Each (ex VAT)

€ 4.84

€ 4.84 Each (inc. VAT)

RS PRO Carbide Tipped Masonry Drill Bit, 6mm Diameter, 150mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Carbide Tipped

Drill Bit Type

Masonry Drill Bit

Diameter

6mm

Finish

Zinc Plated

Overall Length

150mm

Country of Origin

China

Product details

Rolled Forged

Rolled Flute; Copper Brazed Percussion Grade Carbide Tip
Straight Shank