E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Carbide Tipped Masonry Drill Bit, 8mm Diameter, 150mm Overall

RS Stock No.: 215-013Brand: RS PRODistrelec Article No.: 30418628
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

RS Pro

Material

Carbide Tipped

Drill Bit Type

Masonry Drill Bit

Diameter

8mm

Overall Length

150mm

Distrelec Product Id

30418628

Country of Origin

China

Product details

Rolled Forged

Rolled Flute; Copper Brazed Percussion Grade Carbide Tip
Straight Shank

Stock information temporarily unavailable.

€ 3.37

€ 3.37 Each (ex VAT)

€ 4.01

€ 4.01 Each (inc. VAT)

RS PRO Carbide Tipped Masonry Drill Bit, 8mm Diameter, 150mm Overall

€ 3.37

€ 3.37 Each (ex VAT)

€ 4.01

€ 4.01 Each (inc. VAT)

RS PRO Carbide Tipped Masonry Drill Bit, 8mm Diameter, 150mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Carbide Tipped

Drill Bit Type

Masonry Drill Bit

Diameter

8mm

Overall Length

150mm

Distrelec Product Id

30418628

Country of Origin

China

Product details

Rolled Forged

Rolled Flute; Copper Brazed Percussion Grade Carbide Tip
Straight Shank