E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Carbide Tipped SDS Max Drill Bit for Masonry, 30mm Diameter, 570mm Overall

RS Stock No.: 511-9862Brand: RS PRO
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

RS Pro

Material

Carbide Tipped

Drill Bit Type

SDS Max Drill Bit

Diameter

30mm

Overall Length

570mm

Drilling Application

Masonry

Country of Origin

Germany

Stock information temporarily unavailable.

€ 194.52

€ 194.52 Each (ex VAT)

€ 231.48

€ 231.48 Each (inc. VAT)

RS PRO Carbide Tipped SDS Max Drill Bit for Masonry, 30mm Diameter, 570mm Overall

€ 194.52

€ 194.52 Each (ex VAT)

€ 231.48

€ 231.48 Each (inc. VAT)

RS PRO Carbide Tipped SDS Max Drill Bit for Masonry, 30mm Diameter, 570mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Carbide Tipped

Drill Bit Type

SDS Max Drill Bit

Diameter

30mm

Overall Length

570mm

Drilling Application

Masonry

Country of Origin

Germany