RS PRO Carbon Steel Through Bolt M8 x 100mm, 8mm Fixing Hole

Technical Document
Specifications
Brand
RS ProThread Size
M8
Type
Through Bolt
Length
100mm
Fixing Hole Diameter
8mm
Maximum Fixing Thickness
55mm
Material
Carbon Steel
Country of Origin
China
€ 36.50
€ 0.73 Each (In a Pack of 50) (ex VAT)
€ 43.44
€ 0.869 Each (In a Pack of 50) (inc. VAT)
50
€ 36.50
€ 0.73 Each (In a Pack of 50) (ex VAT)
€ 43.44
€ 0.869 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M8
Type
Through Bolt
Length
100mm
Fixing Hole Diameter
8mm
Maximum Fixing Thickness
55mm
Material
Carbon Steel
Country of Origin
China