E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Cast Iron 3/8in 415 V ac Suds Pump

RS Stock No.: 287-0744Brand: RS PRO
brand-logo
View all in Machine Tool Coolant Systems

Technical Document

Specifications

Brand

RS Pro

Type

415 V ac Suds Pump

Systems

3/8in

Material

Cast Iron

Country of Origin

Taiwan, Province Of China

Product details

Suds Pump

RS PRO high quality coolant pump for pumping cooling lubricants onto industrial machine tools, during grinding, cutting, drilling, milling and turning applications that create heat. The pumps are made of cast iron and include a mounting flange between the motor and submersible base.

Features and Benefits

• 1/8 HP Motor
• 400 Gallons per hour at 6ft lift
• Outlet thread 3/8 BSP
• 140mm Length submersible impeller and drive shaft
• Max service temperature: 0 to 80 °C

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Cast Iron 3/8in 415 V ac Suds Pump

P.O.A.

RS PRO Cast Iron 3/8in 415 V ac Suds Pump
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

415 V ac Suds Pump

Systems

3/8in

Material

Cast Iron

Country of Origin

Taiwan, Province Of China

Product details

Suds Pump

RS PRO high quality coolant pump for pumping cooling lubricants onto industrial machine tools, during grinding, cutting, drilling, milling and turning applications that create heat. The pumps are made of cast iron and include a mounting flange between the motor and submersible base.

Features and Benefits

• 1/8 HP Motor
• 400 Gallons per hour at 6ft lift
• Outlet thread 3/8 BSP
• 140mm Length submersible impeller and drive shaft
• Max service temperature: 0 to 80 °C

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in