RS PRO Cat5e 24 Port RJ45 RJ Patch Panel UTP 1U Grey

RS Stock No.: 556-641Brand: RS PRO
brand-logo
View all in Networking & WiFi

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat5e

Number Of Ports

24

Interface Type

RJ45

Shield Type

UTP

Rack Height

1U

Colour

Grey

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Cat5e 24 Port RJ45 RJ Patch Panel UTP 1U Grey

P.O.A.

RS PRO Cat5e 24 Port RJ45 RJ Patch Panel UTP 1U Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat5e

Number Of Ports

24

Interface Type

RJ45

Shield Type

UTP

Rack Height

1U

Colour

Grey

You may be interested in