E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Cat7 Ethernet Cable, S/FTP, Purple LSZH Sheath, 500m, Low Smoke Zero Halogen (LSZH)

RS Stock No.: 842-7352Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat7

Length

500m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Outer Sheath Material

LSZH

Sheath Colour

Purple

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Strand Type

Stranded

American Wire Gauge

23 AWG

Outer Diameter

7.6mm

Standards Met

Euroclass Eca

Cable Shape

Twisted Pair

Country of Origin

China

Product details

RS PRO Cat7 S/FTP Cable

Category 7 or Cat 7 cable for short is the 7th generation of cabling used for the infrastructure of Gigabit Ethernet, smart homes, data centres and large enterprise networks.

Cat6 and Cat7 both have the same speed, but the major difference is the Cat 7 cable has a higher frequency and is therefore able to transfer data at a much faster rate than Cat 6 cable.

Cat 7 Ethernet cable has four pairs of twisted copper wires, with a shielding on each pair and an overall shield covering the entire cable, this extensive shielding is to reduce any interference from both crosstalk and system noise.

These RS PRO Cat7 S/FTP cables are screened, foiled twisted pairs, the shielded twisted pair construction is beneficial in high speed networks that are Ethernet based.

This RS PRO Cat 7 cable is Low Smoke Zero Halogen, commonly termed as LSZH or LSOH cables are used where smoke emission and toxic fumes could cause harm to human health, as well as to essential equipment in the event of a fire. LSZH cables have an outer sheath material which produce lower levels of smoke and toxic fumes, and no acid gases. These are particularly beneficial to personnel exiting safely during a fire, as well as increasing the safety of the firefighting operation.

Features and Benefits

• Purple colour cable
• Screened, foil twisted pair wiring
• Low Smoke Zero Halogen sheathed data cable
• Various lengths of Cat 7 Ethernet cable
• High speed and performance of data transmission
• Cat7 cables are backward compatible with Cat5 and Cat6 Ethernet
• Significantly reduced crosstalk and noise levels

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

ISO/IEC 11801:2011, IEC61156-5:2009, EN50173, EN50288-6-1:2013, IEC60332-1, IEC61034, IEC60754

You may be interested in
RS PRO, 500m Cat7, Blue, S/FTP Shielded, Unterminated LSZH Sheath
€ 1,175.011 Reel of 500 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Cat7 Ethernet Cable, S/FTP, Purple LSZH Sheath, 500m, Low Smoke Zero Halogen (LSZH)

P.O.A.

RS PRO Cat7 Ethernet Cable, S/FTP, Purple LSZH Sheath, 500m, Low Smoke Zero Halogen (LSZH)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 500m Cat7, Blue, S/FTP Shielded, Unterminated LSZH Sheath
€ 1,175.011 Reel of 500 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat7

Length

500m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Outer Sheath Material

LSZH

Sheath Colour

Purple

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Strand Type

Stranded

American Wire Gauge

23 AWG

Outer Diameter

7.6mm

Standards Met

Euroclass Eca

Cable Shape

Twisted Pair

Country of Origin

China

Product details

RS PRO Cat7 S/FTP Cable

Category 7 or Cat 7 cable for short is the 7th generation of cabling used for the infrastructure of Gigabit Ethernet, smart homes, data centres and large enterprise networks.

Cat6 and Cat7 both have the same speed, but the major difference is the Cat 7 cable has a higher frequency and is therefore able to transfer data at a much faster rate than Cat 6 cable.

Cat 7 Ethernet cable has four pairs of twisted copper wires, with a shielding on each pair and an overall shield covering the entire cable, this extensive shielding is to reduce any interference from both crosstalk and system noise.

These RS PRO Cat7 S/FTP cables are screened, foiled twisted pairs, the shielded twisted pair construction is beneficial in high speed networks that are Ethernet based.

This RS PRO Cat 7 cable is Low Smoke Zero Halogen, commonly termed as LSZH or LSOH cables are used where smoke emission and toxic fumes could cause harm to human health, as well as to essential equipment in the event of a fire. LSZH cables have an outer sheath material which produce lower levels of smoke and toxic fumes, and no acid gases. These are particularly beneficial to personnel exiting safely during a fire, as well as increasing the safety of the firefighting operation.

Features and Benefits

• Purple colour cable
• Screened, foil twisted pair wiring
• Low Smoke Zero Halogen sheathed data cable
• Various lengths of Cat 7 Ethernet cable
• High speed and performance of data transmission
• Cat7 cables are backward compatible with Cat5 and Cat6 Ethernet
• Significantly reduced crosstalk and noise levels

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

ISO/IEC 11801:2011, IEC61156-5:2009, EN50173, EN50288-6-1:2013, IEC60332-1, IEC61034, IEC60754

You may be interested in
RS PRO, 500m Cat7, Blue, S/FTP Shielded, Unterminated LSZH Sheath
€ 1,175.011 Reel of 500 Metres (ex VAT)