E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Cat7a Ethernet Cable, S/FTP, Black PVC Sheath, 100m

RS Stock No.: 113-5911Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

Length

100m

LAN Category

Cat7a

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Sheath Colour

Black

Outer Sheath Material

PVC

Number of Strands

8

Outer Diameter

8mm

American Wire Gauge

22 AWG

Standards Met

Euroclass Eca

Cable Shape

Twisted Pair

Conductor Strand Type

Solid

Country of Origin

China

Product details

RS Pro Cat7a S/FTP PVC Cable

An advanced category 7a cable with foil/braid shielding and foil/braid individually shielded pairs.

You may be interested in
RS PRO Cat7a Cable, Grey PVC Sheath, 100m
P.O.A.1 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Cat7a Ethernet Cable, S/FTP, Black PVC Sheath, 100m

P.O.A.

RS PRO Cat7a Ethernet Cable, S/FTP, Black PVC Sheath, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Cat7a Cable, Grey PVC Sheath, 100m
P.O.A.1 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Length

100m

LAN Category

Cat7a

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Sheath Colour

Black

Outer Sheath Material

PVC

Number of Strands

8

Outer Diameter

8mm

American Wire Gauge

22 AWG

Standards Met

Euroclass Eca

Cable Shape

Twisted Pair

Conductor Strand Type

Solid

Country of Origin

China

Product details

RS Pro Cat7a S/FTP PVC Cable

An advanced category 7a cable with foil/braid shielding and foil/braid individually shielded pairs.

You may be interested in
RS PRO Cat7a Cable, Grey PVC Sheath, 100m
P.O.A.1 Reel of 100 Metres (ex VAT)