E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO CC-MA Multi Function Calibrator, 20mA

RS Stock No.: 123-8778Brand: RS PRO
brand-logo
View all in Multi Function Calibrators

Technical Document

Specifications

Brand

RS Pro

Maximum Current Measurement

20mA

Battery Life

10 h

Battery Type

9V

Power Source

Battery

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Model Number p

CC-MA

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO CC-MA Multi Function Calibrator, 20mA

P.O.A.

RS PRO CC-MA Multi Function Calibrator, 20mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Current Measurement

20mA

Battery Life

10 h

Battery Type

9V

Power Source

Battery

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Model Number p

CC-MA

Country of Origin

Taiwan, Province Of China