E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Chipboard Grey Twinspan Chipboard Shelf, 18mm, 1200mm

RS Stock No.: 342-2425Brand: RS PRO
brand-logo
View all in Storage Racking

Technical Document

Specifications

Brand

RS Pro

System

Twinspan

Component Type

Chipboard Shelf

Load Capacity

284kg

Width

600mm

Height

18mm

Length

1200mm

Material

Chipboard

Colour

Grey

Country of Origin

United Kingdom

Product details

RS Pro Twinspan Racking- Chipboard Shelf

You may be interested in
Stock information temporarily unavailable.

€ 48.16

€ 48.16 1 Kit (ex VAT)

€ 57.31

€ 57.31 1 Kit (inc. VAT)

RS PRO Chipboard Grey Twinspan Chipboard Shelf, 18mm, 1200mm

€ 48.16

€ 48.16 1 Kit (ex VAT)

€ 57.31

€ 57.31 1 Kit (inc. VAT)

RS PRO Chipboard Grey Twinspan Chipboard Shelf, 18mm, 1200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

System

Twinspan

Component Type

Chipboard Shelf

Load Capacity

284kg

Width

600mm

Height

18mm

Length

1200mm

Material

Chipboard

Colour

Grey

Country of Origin

United Kingdom

Product details

RS Pro Twinspan Racking- Chipboard Shelf

You may be interested in