Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Chrome Plated Brass Lever Bib Tap, 3/4in

RS Stock No.: 486-198Brand: RS PRO
brand-logo
View all in Taps

Technical Document

Specifications

Brand

RS Pro

Control Type

Lever

Body Material

Brass

Finish

Chrome Plated

Maximum Working Pressure

21 bar

Component Type

Bib Tap

Thread Size

3/4in

Thread Standard

BSP

Hose Inner Diameter

12mm

Country of Origin

Italy

Stock information temporarily unavailable.

€ 33.02

€ 33.02 Each (ex VAT)

€ 39.29

€ 39.29 Each (inc. VAT)

RS PRO Chrome Plated Brass Lever Bib Tap, 3/4in

€ 33.02

€ 33.02 Each (ex VAT)

€ 39.29

€ 39.29 Each (inc. VAT)

RS PRO Chrome Plated Brass Lever Bib Tap, 3/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 33.02
5 - 9€ 32.50
10+€ 31.90

Technical Document

Specifications

Brand

RS Pro

Control Type

Lever

Body Material

Brass

Finish

Chrome Plated

Maximum Working Pressure

21 bar

Component Type

Bib Tap

Thread Size

3/4in

Thread Standard

BSP

Hose Inner Diameter

12mm

Country of Origin

Italy