RS PRO Circlip Pliers, 125 mm Overall, Bent Tip
RS Stock No.: 541-6848Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPlier Type
Circlip Pliers
Overall Length
125 mm
Tip Style
Bent
Material
Chrome Molybdenum Steel
Circlip Size Range
10 → 25 mm
Product details
RS Pro Din Standard Circlip Pliers
High quality, German pattern general purpose circlip pliers.
Stock information temporarily unavailable.
€ 26.00
€ 26.00 Each (ex VAT)
€ 30.94
€ 30.94 Each (inc. VAT)
RS PRO Circlip Pliers, 125 mm Overall, Bent Tip
1
€ 26.00
€ 26.00 Each (ex VAT)
€ 30.94
€ 30.94 Each (inc. VAT)
RS PRO Circlip Pliers, 125 mm Overall, Bent Tip
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPlier Type
Circlip Pliers
Overall Length
125 mm
Tip Style
Bent
Material
Chrome Molybdenum Steel
Circlip Size Range
10 → 25 mm
Product details
RS Pro Din Standard Circlip Pliers
High quality, German pattern general purpose circlip pliers.