E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Circlip Pliers, 180 mm Overall, Straight Tip

RS Stock No.: 182-9977Brand: RS PRO
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

RS Pro

Plier Type

Circlip Pliers

Overall Length

180 mm

Tip Style

Straight

Material

Chrome Vanadium Steel

Circlip Size Range

19 → 60 mm

Country of Origin

Turkey

Stock information temporarily unavailable.

€ 47.72

€ 47.72 Each (ex VAT)

€ 56.79

€ 56.79 Each (inc. VAT)

RS PRO Circlip Pliers, 180 mm Overall, Straight Tip

€ 47.72

€ 47.72 Each (ex VAT)

€ 56.79

€ 56.79 Each (inc. VAT)

RS PRO Circlip Pliers, 180 mm Overall, Straight Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Plier Type

Circlip Pliers

Overall Length

180 mm

Tip Style

Straight

Material

Chrome Vanadium Steel

Circlip Size Range

19 → 60 mm

Country of Origin

Turkey