Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Circular Connector, 10 Contacts, Cable Mount, Plug, Male, IP50

RS Stock No.: 209-5683Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

10

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

8A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

8P

Shielded/Unshielded

Shielded

Contact Plating

Gold

Strain Relief

Yes

Outer Diameter

8.2→9.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Country of Origin

China

Stock information temporarily unavailable.

€ 57.82

€ 57.82 Each (ex VAT)

€ 68.81

€ 68.81 Each (inc. VAT)

RS PRO Circular Connector, 10 Contacts, Cable Mount, Plug, Male, IP50

€ 57.82

€ 57.82 Each (ex VAT)

€ 68.81

€ 68.81 Each (inc. VAT)

RS PRO Circular Connector, 10 Contacts, Cable Mount, Plug, Male, IP50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

10

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

8A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

8P

Shielded/Unshielded

Shielded

Contact Plating

Gold

Strain Relief

Yes

Outer Diameter

8.2→9.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Country of Origin

China