Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Circular Connector, 10 Contacts, Front Mount, Socket, Female, IP67

RS Stock No.: 250-6123Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

10

Mounting Type

Front Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

5A

Series

SY17

Body Orientation

Straight

Voltage Rating

400V

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

10P

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

China

Stock information temporarily unavailable.

€ 17.05

€ 17.05 Each (ex VAT)

€ 20.29

€ 20.29 Each (inc. VAT)

RS PRO Circular Connector, 10 Contacts, Front Mount, Socket, Female, IP67

€ 17.05

€ 17.05 Each (ex VAT)

€ 20.29

€ 20.29 Each (inc. VAT)

RS PRO Circular Connector, 10 Contacts, Front Mount, Socket, Female, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 17.05
5 - 9€ 16.94
10 - 24€ 16.81
25+€ 16.24

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

10

Mounting Type

Front Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

5A

Series

SY17

Body Orientation

Straight

Voltage Rating

400V

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

10P

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

China