E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Circular Connector, 2 Contacts, Cable Mount, Plug, Female, IP67

RS Stock No.: 207-2325Brand: RS PRODistrelec Article No.: 30402886
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

2

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

10A

Series

SY21

Body Orientation

Straight

Voltage Rating

500V

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

2P

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Strain Relief

No

Outer Diameter

7→12mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

China

Stock information temporarily unavailable.

€ 20.10

€ 20.10 Each (ex VAT)

€ 23.92

€ 23.92 Each (inc. VAT)

RS PRO Circular Connector, 2 Contacts, Cable Mount, Plug, Female, IP67

€ 20.10

€ 20.10 Each (ex VAT)

€ 23.92

€ 23.92 Each (inc. VAT)

RS PRO Circular Connector, 2 Contacts, Cable Mount, Plug, Female, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

2

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

10A

Series

SY21

Body Orientation

Straight

Voltage Rating

500V

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

2P

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Strain Relief

No

Outer Diameter

7→12mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

China