RS PRO Circular Connector, 3 Contacts, Cable Mount, 12mm Connector, Plug, Male, IP50

RS Stock No.: 209-5671Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

12mm

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

12A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

3P

Contact Plating

Gold

Strain Relief

No

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Outer Diameter

5.2→6.2mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 47.14

€ 47.14 Each (ex VAT)

€ 56.10

€ 56.10 Each (inc. VAT)

RS PRO Circular Connector, 3 Contacts, Cable Mount, 12mm Connector, Plug, Male, IP50

€ 47.14

€ 47.14 Each (ex VAT)

€ 56.10

€ 56.10 Each (inc. VAT)

RS PRO Circular Connector, 3 Contacts, Cable Mount, 12mm Connector, Plug, Male, IP50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

12mm

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

12A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

3P

Contact Plating

Gold

Strain Relief

No

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Outer Diameter

5.2→6.2mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more