Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Circular Connector, 3 Contacts, Front Mount, Socket, Male, IP67

RS Stock No.: 282-5368Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Mounting Type

Front Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

IP Rating

IP67

Country of Origin

China

Stock information temporarily unavailable.

€ 11.51

€ 11.51 Each (ex VAT)

€ 13.70

€ 13.70 Each (inc. VAT)

RS PRO Circular Connector, 3 Contacts, Front Mount, Socket, Male, IP67

€ 11.51

€ 11.51 Each (ex VAT)

€ 13.70

€ 13.70 Each (inc. VAT)

RS PRO Circular Connector, 3 Contacts, Front Mount, Socket, Male, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Mounting Type

Front Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

IP Rating

IP67

Country of Origin

China