RS PRO Circular Connector, 4 Contacts, Front Mount, Socket, Male, IP67

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Front Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Male
IP Rating
IP67
Country of Origin
China
€ 27.88
€ 27.88 Each (ex VAT)
€ 33.18
€ 33.18 Each (inc. VAT)
1
€ 27.88
€ 27.88 Each (ex VAT)
€ 33.18
€ 33.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Front Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Male
IP Rating
IP67
Country of Origin
China