Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Circular Connector, 7 Contacts, Cable Mount, M16 Connector, Plug, Female, IP67

RS Stock No.: 206-5068Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

7

Mounting Type

Cable Mount

Connector Size

M16

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

5A

Body Orientation

Straight

Series

SF16

Voltage Rating

400V

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

7P

Strain Relief

No

Contact Plating

Gold

Contact Material

Brass

Outer Diameter

8→12mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

China

Stock information temporarily unavailable.

€ 44.77

€ 44.77 Each (ex VAT)

€ 53.28

€ 53.28 Each (inc. VAT)

RS PRO Circular Connector, 7 Contacts, Cable Mount, M16 Connector, Plug, Female, IP67

€ 44.77

€ 44.77 Each (ex VAT)

€ 53.28

€ 53.28 Each (inc. VAT)

RS PRO Circular Connector, 7 Contacts, Cable Mount, M16 Connector, Plug, Female, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

7

Mounting Type

Cable Mount

Connector Size

M16

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

5A

Body Orientation

Straight

Series

SF16

Voltage Rating

400V

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

7P

Strain Relief

No

Contact Plating

Gold

Contact Material

Brass

Outer Diameter

8→12mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

China