Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Circular Connector, 7 Contacts, Rear Mount, 21 mm Connector, Socket, Male, IP68

RS Stock No.: 233-8321Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

7

Mounting Type

Rear Mount

Connector Size

21 mm

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

15A

Series

SP21

Body Orientation

Straight

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon 66, PC

Pole Format

7P

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Brass

Country of Origin

China

Stock information temporarily unavailable.

€ 17.15

€ 17.15 Each (ex VAT)

€ 20.41

€ 20.41 Each (inc. VAT)

RS PRO Circular Connector, 7 Contacts, Rear Mount, 21 mm Connector, Socket, Male, IP68

€ 17.15

€ 17.15 Each (ex VAT)

€ 20.41

€ 20.41 Each (inc. VAT)

RS PRO Circular Connector, 7 Contacts, Rear Mount, 21 mm Connector, Socket, Male, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 17.15
10 - 24€ 16.60
25+€ 15.27

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

7

Mounting Type

Rear Mount

Connector Size

21 mm

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

15A

Series

SP21

Body Orientation

Straight

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon 66, PC

Pole Format

7P

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Brass

Country of Origin

China