Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Circular Connector, 8 Contacts, Panel Mount, Socket, Female, IP67

RS Stock No.: 282-5409Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

8

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Country of Origin

China

Stock information temporarily unavailable.

€ 23.99

€ 23.99 Each (ex VAT)

€ 28.55

€ 28.55 Each (inc. VAT)

RS PRO Circular Connector, 8 Contacts, Panel Mount, Socket, Female, IP67

€ 23.99

€ 23.99 Each (ex VAT)

€ 28.55

€ 28.55 Each (inc. VAT)

RS PRO Circular Connector, 8 Contacts, Panel Mount, Socket, Female, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

8

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Country of Origin

China