RS PRO Circular Polymer Non Slip Pad, 16mm diameter x 3mm height

RS Stock No.: 302-2974Brand: RS PRO
brand-logo
View all in Anti-Slip Pads

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Adhesive

Thickness

3mm

Shape

Circular

Diameter

16mm

Material

Polymer

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Country of Origin

United Kingdom

Product details

Anti-Slip Pads/Feet

Self adhesive feet available in two material types and two shapes:

Nitrile - Ideal for use with our range of levelling feet. Nitrile benefits from a high co-efficient of friction and excellent resistance to most chemicals. Withstands continuous temperature of -20°C to +70°C
Dychem - Offers 'super high' non slip properties; absorbs shock and vibration; non-conductive; non-toxic; withstands temperatures from 0°C to +50°C

Stock information temporarily unavailable.

€ 38.71

€ 38.71 1 Bag of 24 (ex VAT)

€ 46.06

€ 46.06 1 Bag of 24 (inc. VAT)

RS PRO Circular Polymer Non Slip Pad, 16mm diameter x 3mm height

€ 38.71

€ 38.71 1 Bag of 24 (ex VAT)

€ 46.06

€ 46.06 1 Bag of 24 (inc. VAT)

RS PRO Circular Polymer Non Slip Pad, 16mm diameter x 3mm height
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 38.71
5 - 9€ 37.77
10 - 24€ 37.43
25+€ 37.20

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Adhesive

Thickness

3mm

Shape

Circular

Diameter

16mm

Material

Polymer

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Country of Origin

United Kingdom

Product details

Anti-Slip Pads/Feet

Self adhesive feet available in two material types and two shapes:

Nitrile - Ideal for use with our range of levelling feet. Nitrile benefits from a high co-efficient of friction and excellent resistance to most chemicals. Withstands continuous temperature of -20°C to +70°C
Dychem - Offers 'super high' non slip properties; absorbs shock and vibration; non-conductive; non-toxic; withstands temperatures from 0°C to +50°C