Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Circular Polypropylene, Thermoplastic Elastomer (TPE) Non Slip Pad, 108mm diameter 8mm width x 108mm length

RS Stock No.: 285-705Brand: RS PRO
brand-logo
View all in Anti-Slip Pads

Technical Document

Specifications

Brand

RS Pro

Thickness

8mm

Shape

Circular

Colour

Black

Diameter

108mm

Material

Polypropylene, Thermoplastic Elastomer (TPE)

Length

108mm

Width

8mm

Country of Origin

China

Stock information temporarily unavailable.

€ 10.15

€ 10.15 1 Bag of 4 (ex VAT)

€ 12.08

€ 12.08 1 Bag of 4 (inc. VAT)

RS PRO Circular Polypropylene, Thermoplastic Elastomer (TPE) Non Slip Pad, 108mm diameter 8mm width x 108mm length

€ 10.15

€ 10.15 1 Bag of 4 (ex VAT)

€ 12.08

€ 12.08 1 Bag of 4 (inc. VAT)

RS PRO Circular Polypropylene, Thermoplastic Elastomer (TPE) Non Slip Pad, 108mm diameter 8mm width x 108mm length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thickness

8mm

Shape

Circular

Colour

Black

Diameter

108mm

Material

Polypropylene, Thermoplastic Elastomer (TPE)

Length

108mm

Width

8mm

Country of Origin

China