Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Clamp Meter, 80A dc, Max Current 80A ac CAT III 600V

RS Stock No.: 146-9096Brand: RS PRODistrelec Article No.: 30391473
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum AC Current Measurement

80A ac

Absolute Maximum DC Current Measurement

80A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

40MΩ

AC Current Measurement Resolution

1mA

DC Current Measurement Resolution

1mA

Best DC Current Accuracy

±(3% rdg + 8dgts)

Clamp Meter Type

Mini AC/DC Clamp Meter

Best AC Current Accuracy

±(3% rdg + 8dgts)

Best AC Voltage Accuracy

±(2% rdg + 5dgts)

Best DC Voltage Accuracy

±(1.5% rdg + 2dgts)

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance, Temperature

True RMS

Yes

Jaw Capacity Busbars

19mm

Jaw Capacity (Busbars)

19mm

Power Source

Battery

Width

37mm

Length

70mm

Resistance Measurement Resolution

100mΩ

Dimensions

70 x 37 x 210mm

DC Voltage Measurement Resolution

100µV

Best Temperature Measurement Accuracy

±2 °C

Height

210mm

AC Voltage Measurement Resolution

100µV

Weight

200g

Safety Category Level

CAT III

Temperature Measurement Resolution

0.1°C

Safety Category Voltage

600V

Battery Type

9V

Absolute Maximum Temperature Measurement

+760°C

Safety Category

CAT III 600V

Best Resistance Measurement Accuracy

±1.5 %

Display Type

Backlight

Country of Origin

China

Stock information temporarily unavailable.

€ 170.19

€ 170.19 Each (ex VAT)

€ 202.53

€ 202.53 Each (inc. VAT)

RS PRO Clamp Meter, 80A dc, Max Current 80A ac CAT III 600V

€ 170.19

€ 170.19 Each (ex VAT)

€ 202.53

€ 202.53 Each (inc. VAT)

RS PRO Clamp Meter, 80A dc, Max Current 80A ac CAT III 600V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum AC Current Measurement

80A ac

Absolute Maximum DC Current Measurement

80A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

40MΩ

AC Current Measurement Resolution

1mA

DC Current Measurement Resolution

1mA

Best DC Current Accuracy

±(3% rdg + 8dgts)

Clamp Meter Type

Mini AC/DC Clamp Meter

Best AC Current Accuracy

±(3% rdg + 8dgts)

Best AC Voltage Accuracy

±(2% rdg + 5dgts)

Best DC Voltage Accuracy

±(1.5% rdg + 2dgts)

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance, Temperature

True RMS

Yes

Jaw Capacity Busbars

19mm

Jaw Capacity (Busbars)

19mm

Power Source

Battery

Width

37mm

Length

70mm

Resistance Measurement Resolution

100mΩ

Dimensions

70 x 37 x 210mm

DC Voltage Measurement Resolution

100µV

Best Temperature Measurement Accuracy

±2 °C

Height

210mm

AC Voltage Measurement Resolution

100µV

Weight

200g

Safety Category Level

CAT III

Temperature Measurement Resolution

0.1°C

Safety Category Voltage

600V

Battery Type

9V

Absolute Maximum Temperature Measurement

+760°C

Safety Category

CAT III 600V

Best Resistance Measurement Accuracy

±1.5 %

Display Type

Backlight

Country of Origin

China