Technical Document
Specifications
Brand
RS ProMount Type
Clamp
Supported Lamp Type
LED
Number of Fixing Holes
4
Fixing Hole Diameter
4mm
Fixing Centres
60mm
Colour
Black
Standards Met
RoHS Compliant
Country of Origin
Taiwan, Province Of China
€ 14.80
€ 14.80 Each (ex VAT)
€ 17.61
€ 17.61 Each (inc. VAT)
1
€ 14.80
€ 14.80 Each (ex VAT)
€ 17.61
€ 17.61 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMount Type
Clamp
Supported Lamp Type
LED
Number of Fixing Holes
4
Fixing Hole Diameter
4mm
Fixing Centres
60mm
Colour
Black
Standards Met
RoHS Compliant
Country of Origin
Taiwan, Province Of China