E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Clampmeter Thermocouple Input Adapter for use with IPM2009R

RS Stock No.: 222-0234Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Input Adapter

For Use With

IPM2009R

Country of Origin

United States

Product details

ISO-TECH IPM2009R

3 digit 4000 count LCD with fast analogue bar graphTrue rms readingAC+DC 1200KW power measurementDC/AC 2000A current measurement with analogue outputLarge 55mm jaw capacity (bus bars to 64mm x 25mm)600Vac/dc voltage measurementType K thermocouple input. Type K adaptor (available separately) accepts thermocouple sensors with miniature connectorsContinuity buzzer up to 40ΩAuto-ranging A, V,°C & KWRelative measurementDisplay min/max. holdPowered by 1x alkaline PP3 battery (supplied)100MΩ resistance rangeSafety to EN 61010-1 CAT III 600V

Supplied with

test leads, 9V PP3 battery

You may be interested in
Fluke 80AK-A Thermocouple Adapter
€ 104.49Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Clampmeter Thermocouple Input Adapter for use with IPM2009R

P.O.A.

RS PRO Clampmeter Thermocouple Input Adapter for use with IPM2009R
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Fluke 80AK-A Thermocouple Adapter
€ 104.49Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Input Adapter

For Use With

IPM2009R

Country of Origin

United States

Product details

ISO-TECH IPM2009R

3 digit 4000 count LCD with fast analogue bar graphTrue rms readingAC+DC 1200KW power measurementDC/AC 2000A current measurement with analogue outputLarge 55mm jaw capacity (bus bars to 64mm x 25mm)600Vac/dc voltage measurementType K thermocouple input. Type K adaptor (available separately) accepts thermocouple sensors with miniature connectorsContinuity buzzer up to 40ΩAuto-ranging A, V,°C & KWRelative measurementDisplay min/max. holdPowered by 1x alkaline PP3 battery (supplied)100MΩ resistance rangeSafety to EN 61010-1 CAT III 600V

Supplied with

test leads, 9V PP3 battery

You may be interested in
Fluke 80AK-A Thermocouple Adapter
€ 104.49Each (ex VAT)