Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Clear 3m PVC STRIP CURTAINS for Industrial, 300mm x 3mm

RS Stock No.: 325-0927Brand: RS PRO
brand-logo
View all in PVC Strip Curtains

Technical Document

Specifications

Brand

RS Pro

Length

3m

Width

300mm

Colour

Clear

Thickness

3mm

Material

PVC

Application

Industrial

Country of Origin

United Kingdom

Product details

RS PRO PVC Strip Curtain

RS PRO PVC strip curtain are long lengths of PVC which are fixed to a hanging rail. They form a vertical curtain and can be attached across the top of a doorway and are ideal for internal doors and personnel access. These PVC curtains are designed to stop insects and debris coming into the open doorway as well as temperature control.

These RS PRO PVC strip curtains are a cost effective and easy to maintain replacement for doors in large areas like factory floors and warehouses. Before you purchase a PVC curtain it is important to think about the right thickness of PVC and how much of an overlap and fitting system is needed for your environment.

These strip curtains are available in various lengths, widths and thicknesses to suit all environments.

Options available:
325-0826 - PVC strip door, 400 mm Width x 4 mm Thickness x 4 m Length
325-0832 - PVC strip door, 400 mm Width x 4 mm Thickness x 5 m Length
325-0927 - PVC strip door, 300 mm Width x 3 mm Thickness x 3 m Length
325-0933 - PVC strip door, 300 mm Width x 3 mm Thickness x 4 m Length

Features and Benefits:

  • Reduces heat loss - acts like a thermal barrier

  • Reduce dust or fumes ingress

  • Good visibility reduces the risk of accidents

  • Long lasting as PVC does not rot

  • Reduce insect and bird nuisance

  • Each strip comes complete with fitted stainless steel hanging clamp

  • Wall bracket / hanging rail is available in 984 mm strips

Typical Applications

PVC strip curtains provide a barrier against insects, dust, debris and litter from entering a factory or warehouse through open doorways. There can be found in:
Warehouses
Commercial kitchens
Walk in fridges and freezers
Cold rooms
Loading bays

FAQs

Which PVC Strip Curtain and fitting do I need?

PVC curtains come in different thickness so picking the right type is very important. For example

  • External entrances and cold rooms would be best with a heavy-duty curtain i.e. 3 mm or 4mm thick.

  • Interior doors are more suitable with 2 mm thick curtain. These lighter curtains are suitable for pedestrian entrances rather than vehicle access.

  • Also, fittings need to meet your requirements too, as a more robust fitting is better suited for doorways and entrances requiring fork lift trucks.


PVC Strip Doors and Accessory

Stock information temporarily unavailable.

€ 49.44

€ 49.44 Each (ex VAT)

€ 58.83

€ 58.83 Each (inc. VAT)

RS PRO Clear 3m PVC STRIP CURTAINS for Industrial, 300mm x 3mm

€ 49.44

€ 49.44 Each (ex VAT)

€ 58.83

€ 58.83 Each (inc. VAT)

RS PRO Clear 3m PVC STRIP CURTAINS for Industrial, 300mm x 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

3m

Width

300mm

Colour

Clear

Thickness

3mm

Material

PVC

Application

Industrial

Country of Origin

United Kingdom

Product details

RS PRO PVC Strip Curtain

RS PRO PVC strip curtain are long lengths of PVC which are fixed to a hanging rail. They form a vertical curtain and can be attached across the top of a doorway and are ideal for internal doors and personnel access. These PVC curtains are designed to stop insects and debris coming into the open doorway as well as temperature control.

These RS PRO PVC strip curtains are a cost effective and easy to maintain replacement for doors in large areas like factory floors and warehouses. Before you purchase a PVC curtain it is important to think about the right thickness of PVC and how much of an overlap and fitting system is needed for your environment.

These strip curtains are available in various lengths, widths and thicknesses to suit all environments.

Options available:
325-0826 - PVC strip door, 400 mm Width x 4 mm Thickness x 4 m Length
325-0832 - PVC strip door, 400 mm Width x 4 mm Thickness x 5 m Length
325-0927 - PVC strip door, 300 mm Width x 3 mm Thickness x 3 m Length
325-0933 - PVC strip door, 300 mm Width x 3 mm Thickness x 4 m Length

Features and Benefits:

  • Reduces heat loss - acts like a thermal barrier

  • Reduce dust or fumes ingress

  • Good visibility reduces the risk of accidents

  • Long lasting as PVC does not rot

  • Reduce insect and bird nuisance

  • Each strip comes complete with fitted stainless steel hanging clamp

  • Wall bracket / hanging rail is available in 984 mm strips

Typical Applications

PVC strip curtains provide a barrier against insects, dust, debris and litter from entering a factory or warehouse through open doorways. There can be found in:
Warehouses
Commercial kitchens
Walk in fridges and freezers
Cold rooms
Loading bays

FAQs

Which PVC Strip Curtain and fitting do I need?

PVC curtains come in different thickness so picking the right type is very important. For example

  • External entrances and cold rooms would be best with a heavy-duty curtain i.e. 3 mm or 4mm thick.

  • Interior doors are more suitable with 2 mm thick curtain. These lighter curtains are suitable for pedestrian entrances rather than vehicle access.

  • Also, fittings need to meet your requirements too, as a more robust fitting is better suited for doorways and entrances requiring fork lift trucks.


PVC Strip Doors and Accessory