RS PRO Clear LED Beacon, 24 V dc, IP65, 3 Point Fix, 90dB at 1 Metre

RS Stock No.: 286-4202Brand: RS PRO
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V dc

Lens Colour

Clear

Mounting Style

3 Point Fix

Current Type

DC

Light Effect

Flashing, Static

Decibels at 1 Metre

90dB

Bulb Type

LED

Housing Colour

Black

IP Rating

IP65

Minimum Temperature

-25°C

Maximum Temperature

+45°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 271.63

€ 271.63 Each (ex VAT)

€ 323.24

€ 323.24 Each (inc. VAT)

RS PRO Clear LED Beacon, 24 V dc, IP65, 3 Point Fix, 90dB at 1 Metre

€ 271.63

€ 271.63 Each (ex VAT)

€ 323.24

€ 323.24 Each (inc. VAT)

RS PRO Clear LED Beacon, 24 V dc, IP65, 3 Point Fix, 90dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V dc

Lens Colour

Clear

Mounting Style

3 Point Fix

Current Type

DC

Light Effect

Flashing, Static

Decibels at 1 Metre

90dB

Bulb Type

LED

Housing Colour

Black

IP Rating

IP65

Minimum Temperature

-25°C

Maximum Temperature

+45°C

Country of Origin

United Kingdom