Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Click Torque Wrench, 5 → 25Nm, 1/4 in Drive, Square Drive

RS Stock No.: 254-8259Brand: RS PRO
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Brand

RS Pro

Torque Wrench Type

Click Torque Wrench

Torque Range

5 → 25Nm

Drive Shape

Square

Drive Size

1/4 in

Overall Length

221 mm

Accuracy

±3 %

Scale Graduations

0.2Nm

Material

Steel

Finish

Black

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 285.46

€ 285.46 Each (ex VAT)

€ 339.70

€ 339.70 Each (inc. VAT)

RS PRO Click Torque Wrench, 5 → 25Nm, 1/4 in Drive, Square Drive

€ 285.46

€ 285.46 Each (ex VAT)

€ 339.70

€ 339.70 Each (inc. VAT)

RS PRO Click Torque Wrench, 5 → 25Nm, 1/4 in Drive, Square Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Torque Wrench Type

Click Torque Wrench

Torque Range

5 → 25Nm

Drive Shape

Square

Drive Size

1/4 in

Overall Length

221 mm

Accuracy

±3 %

Scale Graduations

0.2Nm

Material

Steel

Finish

Black

Country of Origin

United Kingdom