Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Coaxial Cable, 100m, RG59 Coaxial, Unterminated

RS Stock No.: 742-2826Brand: RS PRO
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG59

Outer Diameter

6 mm + 5mm

Characteristic Impedance

75 Ω

Attenuation

12.3 dB/100m @ 230MHz, 14.2 dB/100m @ 3GHz, 16 dB/100m @ 400MHz, 24.7 dB/100m @ 860MHz, 26.1 dB/100m @ 1GHz, 3 dB/100m @ 10MHz, 5.6 dB/100m @ 50MHz, 7.9 dB/100m @ 100MHz

Length

100m

Sheath Colour

Black

Conductor Strand Type

Stranded

Core Strands

1/0.71, 16/0.92

Conductor Material

Copper

Size of Strands

0.92 mm

Maximum Operating Temperature

+80°C

Operating Temperature Range

Maximum of +80 °C

Number of Strands

16

Sheath Material

Polyvinyl Chloride PVC

Shielding

Aluminium Wire Braid

Insulation material

PE, PVC

Velocity ratio

83%

Country of Origin

China

Product details

RG59 Coaxial + 2 Power Cable

An RG59 plus 2 power cables designed for signal distribution and security systems such as CCTV.

You may be interested in
Belden 449945 Series, 100m, RG59 Coaxial, Unterminated75 Ω
€ 629.111 Reel of 100 Metres (ex VAT)
RS PRO Coaxial Cable, 100m, Unterminated
P.O.A.1 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Coaxial Cable, 100m, RG59 Coaxial, Unterminated

P.O.A.

RS PRO Coaxial Cable, 100m, RG59 Coaxial, Unterminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Belden 449945 Series, 100m, RG59 Coaxial, Unterminated75 Ω
€ 629.111 Reel of 100 Metres (ex VAT)
RS PRO Coaxial Cable, 100m, Unterminated
P.O.A.1 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG59

Outer Diameter

6 mm + 5mm

Characteristic Impedance

75 Ω

Attenuation

12.3 dB/100m @ 230MHz, 14.2 dB/100m @ 3GHz, 16 dB/100m @ 400MHz, 24.7 dB/100m @ 860MHz, 26.1 dB/100m @ 1GHz, 3 dB/100m @ 10MHz, 5.6 dB/100m @ 50MHz, 7.9 dB/100m @ 100MHz

Length

100m

Sheath Colour

Black

Conductor Strand Type

Stranded

Core Strands

1/0.71, 16/0.92

Conductor Material

Copper

Size of Strands

0.92 mm

Maximum Operating Temperature

+80°C

Operating Temperature Range

Maximum of +80 °C

Number of Strands

16

Sheath Material

Polyvinyl Chloride PVC

Shielding

Aluminium Wire Braid

Insulation material

PE, PVC

Velocity ratio

83%

Country of Origin

China

Product details

RG59 Coaxial + 2 Power Cable

An RG59 plus 2 power cables designed for signal distribution and security systems such as CCTV.

You may be interested in
Belden 449945 Series, 100m, RG59 Coaxial, Unterminated75 Ω
€ 629.111 Reel of 100 Metres (ex VAT)
RS PRO Coaxial Cable, 100m, Unterminated
P.O.A.1 Reel of 100 Metres (ex VAT)