Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO, Coiled, 1.5m 3 Core, Yellow TPU Power Cable +50°C

RS Stock No.: 208-0205Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

3

Sheath Colour

Yellow

Length

1.5m

Cable Type

Coiled

Outer Diameter

8.9mm

Sheath Material

TPU

Voltage Rating

450/750 V

Uncoiled Length

5 m

Insulation material

TPE

Conductor Material

Stranded Tinned Copper

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+50°C

Cable Shape

Coiled Multicore

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 269.70

€ 269.70 Each (ex VAT)

€ 320.94

€ 320.94 Each (inc. VAT)

RS PRO, Coiled, 1.5m 3 Core, Yellow TPU Power Cable +50°C

€ 269.70

€ 269.70 Each (ex VAT)

€ 320.94

€ 320.94 Each (inc. VAT)

RS PRO, Coiled, 1.5m 3 Core, Yellow TPU Power Cable +50°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

3

Sheath Colour

Yellow

Length

1.5m

Cable Type

Coiled

Outer Diameter

8.9mm

Sheath Material

TPU

Voltage Rating

450/750 V

Uncoiled Length

5 m

Insulation material

TPE

Conductor Material

Stranded Tinned Copper

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+50°C

Cable Shape

Coiled Multicore

Country of Origin

China

You may be interested in