RS PRO Combination Spanner, 11mm, Metric, Double Ended, 167 mm Overall

Technical Document
Specifications
Brand
RS ProSpanner Type
Combination Ratchet Spanner
Metric Size
11mm
Material
Chrome Vanadium Steel
Finish
Mirror
Overall Length
167 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Taiwan, Province Of China
€ 20.57
€ 20.57 Each (ex VAT)
€ 24.48
€ 24.48 Each (inc. VAT)
1
€ 20.57
€ 20.57 Each (ex VAT)
€ 24.48
€ 24.48 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSpanner Type
Combination Ratchet Spanner
Metric Size
11mm
Material
Chrome Vanadium Steel
Finish
Mirror
Overall Length
167 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Taiwan, Province Of China