E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Commoning Block, 5 Way, 6mm², 60A, 450 V

RS Stock No.: 315-4835Brand: RS PRO
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

5

Termination Method

Screw Down

Wire Size

17 → 10 AWG

Current Rating

60A

Voltage Rating

450 V

Cable CSA

6mm²

Length

35mm

Width

40mm

Height

36.5mm

Maximum Operating Temperature

+85°C

Country of Origin

Italy

You may be interested in
RS PRO Commoning Block, 5 Way, 450 V
€ 7.057Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 3) (ex VAT)

RS PRO Commoning Block, 5 Way, 6mm², 60A, 450 V

P.O.A.

Each (In a Pack of 3) (ex VAT)

RS PRO Commoning Block, 5 Way, 6mm², 60A, 450 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Commoning Block, 5 Way, 450 V
€ 7.057Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

5

Termination Method

Screw Down

Wire Size

17 → 10 AWG

Current Rating

60A

Voltage Rating

450 V

Cable CSA

6mm²

Length

35mm

Width

40mm

Height

36.5mm

Maximum Operating Temperature

+85°C

Country of Origin

Italy

You may be interested in
RS PRO Commoning Block, 5 Way, 450 V
€ 7.057Each (In a Pack of 5) (ex VAT)