Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Compact Power Connector Plug, 2P, 60A, 500 V dc

RS Stock No.: 180-5361Brand: RS PRODistrelec Article No.: 30404084
brand-logo
View all in Compact Power Connectors

Technical Document

Specifications

Brand

RS Pro

Pole Format

2P

Plug/Socket

Plug

Voltage Rating

500 V dc

Gender

Male

Current Rating

60A

Contact Material

Brass

Housing Material

Polyamide

Contact Plating

Gold

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+120°C

Country of Origin

China

You may be interested in
RS PRO Compact Power Connector Plug, 2P, 30A, 500 V dc
€ 2.916Each (In a Bag of 10) (ex VAT)
Stock information temporarily unavailable.

€ 17.20

€ 1.72 Each (In a Bag of 10) (ex VAT)

€ 20.47

€ 2.047 Each (In a Bag of 10) (inc. VAT)

RS PRO Compact Power Connector Plug, 2P, 60A, 500 V dc

€ 17.20

€ 1.72 Each (In a Bag of 10) (ex VAT)

€ 20.47

€ 2.047 Each (In a Bag of 10) (inc. VAT)

RS PRO Compact Power Connector Plug, 2P, 60A, 500 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 40€ 1.72€ 17.20
50 - 90€ 1.59€ 15.90
100 - 190€ 1.41€ 14.10
200+€ 1.25€ 12.50
You may be interested in
RS PRO Compact Power Connector Plug, 2P, 30A, 500 V dc
€ 2.916Each (In a Bag of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Pole Format

2P

Plug/Socket

Plug

Voltage Rating

500 V dc

Gender

Male

Current Rating

60A

Contact Material

Brass

Housing Material

Polyamide

Contact Plating

Gold

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+120°C

Country of Origin

China

You may be interested in
RS PRO Compact Power Connector Plug, 2P, 30A, 500 V dc
€ 2.916Each (In a Bag of 10) (ex VAT)