Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Compact Power Connector Socket, 32A

RS Stock No.: 180-5421Brand: RS PRO
brand-logo
View all in Compact Power Connectors

Technical Document

Specifications

Brand

RS Pro

Plug/Socket

Socket

Gender

Female

Current Rating

32A

Contact Material

Brass

Contact Plating

Gold

Country of Origin

China

Stock information temporarily unavailable.

€ 8.90

€ 0.89 Each (In a Bag of 10) (ex VAT)

€ 10.59

€ 1.059 Each (In a Bag of 10) (inc. VAT)

RS PRO Compact Power Connector Socket, 32A

€ 8.90

€ 0.89 Each (In a Bag of 10) (ex VAT)

€ 10.59

€ 1.059 Each (In a Bag of 10) (inc. VAT)

RS PRO Compact Power Connector Socket, 32A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 40€ 0.89€ 8.90
50 - 90€ 0.84€ 8.40
100 - 190€ 0.73€ 7.30
200+€ 0.65€ 6.50

Technical Document

Specifications

Brand

RS Pro

Plug/Socket

Socket

Gender

Female

Current Rating

32A

Contact Material

Brass

Contact Plating

Gold

Country of Origin

China