E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Compressed Air Pipe Natural PE 10mm x 30m

RS Stock No.: 202-0986Brand: RS PRO
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

RS Pro

Hose Outside Diameter

10mm

Hose Inside Diameter

7mm

Colour

Natural

Material

PE

Application

Food Industry

Length

30m

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 130.96

€ 130.96 Each (ex VAT)

€ 155.84

€ 155.84 Each (inc. VAT)

RS PRO Compressed Air Pipe Natural PE 10mm x 30m

€ 130.96

€ 130.96 Each (ex VAT)

€ 155.84

€ 155.84 Each (inc. VAT)

RS PRO Compressed Air Pipe Natural PE 10mm x 30m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Hose Outside Diameter

10mm

Hose Inside Diameter

7mm

Colour

Natural

Material

PE

Application

Food Industry

Length

30m

Country of Origin

United Kingdom