RS PRO Compressed Air Pipe Yellow PUR, PVC 12mm x 30m

Technical Document
Specifications
Brand
RS ProHose Outside Diameter
12 mm, 14mm
Hose Inside Diameter
8mm
Colour
Yellow
Material
PUR, PVC
Length
30m
Maximum Operating Pressure
26 bar
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Special Features
Alkalis, Dilute Acids, Fungi, Greases, Moulds, Oils, Petroleum Products, Resistant to most Solvents
Number of Tubes
1
Country of Origin
United Kingdom
€ 180.68
€ 180.68 Each (ex VAT)
€ 215.01
€ 215.01 Each (inc. VAT)
1
€ 180.68
€ 180.68 Each (ex VAT)
€ 215.01
€ 215.01 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Outside Diameter
12 mm, 14mm
Hose Inside Diameter
8mm
Colour
Yellow
Material
PUR, PVC
Length
30m
Maximum Operating Pressure
26 bar
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Special Features
Alkalis, Dilute Acids, Fungi, Greases, Moulds, Oils, Petroleum Products, Resistant to most Solvents
Number of Tubes
1
Country of Origin
United Kingdom