E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Compressed Fiber Full Face Gasket, 141mm Bore, 250mm Outer Diameter

RS Stock No.: 268-3035Brand: RS PRO
brand-logo
View all in Gaskets & O-Rings

Technical Document

Specifications

Brand

RS Pro

Type

Full Face

Material

Compressed Fiber

Inside Diameter

141mm

Outside Diameter

250mm

Thickness

1.5mm

Maximum Operating Temperature

+350°C

Country of Origin

India

Stock information temporarily unavailable.

€ 21.40

€ 21.40 1 Bag of 2 (ex VAT)

€ 25.47

€ 25.47 1 Bag of 2 (inc. VAT)

RS PRO Compressed Fiber Full Face Gasket, 141mm Bore, 250mm Outer Diameter

€ 21.40

€ 21.40 1 Bag of 2 (ex VAT)

€ 25.47

€ 25.47 1 Bag of 2 (inc. VAT)

RS PRO Compressed Fiber Full Face Gasket, 141mm Bore, 250mm Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Full Face

Material

Compressed Fiber

Inside Diameter

141mm

Outside Diameter

250mm

Thickness

1.5mm

Maximum Operating Temperature

+350°C

Country of Origin

India